



BM-16-423 | |
|---|---|
DigiKey Part Number | 2267-BM-16-423-ND |
Manufacturer | |
Manufacturer Product Number | BM-16-423 |
Description | LABEL 0.375X1 POLYESTER 5000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.00" W x 0.38" L (25.4mm x 9.5mm) |
Datasheet | Datasheet |
Category | Label Type Standard, Die-Cut |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.38" L (25.4mm x 9.5mm) |
Series | Color White |
Packaging Box | Material Polyester |
Part Status Active | Operating Temperature -70°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,656.40000 | kr.2,656.40 |
| Unit Price without VAT: | kr.2,656.40000 |
|---|---|
| Unit Price with VAT: | kr.3,320.50000 |

