
M6-31-427-GR | |
---|---|
DigiKey Part Number | 2267-M6-31-427-GR-ND |
Manufacturer | |
Manufacturer Product Number | M6-31-427-GR |
Description | LBL 1.5X1 LAM VINYL GN/CL 250 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Clear, Green | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.550.34000 | kr.550.34 |
Unit Price without VAT: | kr.550.34000 |
---|---|
Unit Price with VAT: | kr.687.92500 |