


M6-187-1-342-BK | |
|---|---|
DigiKey Part Number | 2267-M6-187-1-342-BK-ND |
Manufacturer | |
Manufacturer Product Number | M6-187-1-342-BK |
Description | SLEEVE .187DIA BLACK 1" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Series | Color Black |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.583.41000 | kr.583.41 |
| Unit Price without VAT: | kr.583.41000 |
|---|---|
| Unit Price with VAT: | kr.729.26250 |

