
M5C-1500-595-RD-WT | |
|---|---|
DigiKey Part Number | 2267-M5C-1500-595-RD-WT-ND |
Manufacturer | |
Manufacturer Product Number | M5C-1500-595-RD-WT |
Description | VINYL LBLS 1.5X25FT WT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 25' (7.6m) |
Series | Width 1.500" (38.10mm) |
Packaging Box | Location Outdoor |
Part Status Active | Material - Body Polyester |
Applications General | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.513.48000 | kr.513.48 |
| Unit Price without VAT: | kr.513.48000 |
|---|---|
| Unit Price with VAT: | kr.641.85000 |


