


J7300-W-SFID | |
|---|---|
DigiKey Part Number | 2267-J7300-W-SFID-ND |
Manufacturer | |
Manufacturer Product Number | J7300-W-SFID |
Description | J7300 COLOR LABEL PRINTER WIFI S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi |
Category | Type Desktop |
Manufacturer Brady Corporation | Type Attributes Inkjet |
Series | Style Labels |
Packaging Box | Specifications 4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi |
Part Status Active | Includes AC Adapter, Ink Cartridges, Labels, Power Cord, Software, USB Cable, USB Flash Drive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17,111.66000 | kr.17,111.66 |
| Unit Price without VAT: | kr.17,111.66000 |
|---|---|
| Unit Price with VAT: | kr.21,389.57500 |

