


DIA-500-YL-PK | |
|---|---|
DigiKey Part Number | 2267-DIA-500-YL-PK-ND |
Manufacturer | |
Manufacturer Product Number | DIA-500-YL-PK |
Description | LABEL YELLOW 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cloth Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Material - Body Cloth |
Label Type Die Cut | Base Product Number |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.659.30000 | kr.659.30 |
| Unit Price without VAT: | kr.659.30000 |
|---|---|
| Unit Price with VAT: | kr.824.12500 |


