
CGS-500-2-YL-2 | |
|---|---|
DigiKey Part Number | 2267-CGS-500-2-YL-2-ND |
Manufacturer | |
Manufacturer Product Number | CGS-500-2-YL-2 |
Description | 3" CORE PERMASLEEVE COMMERCIAL G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,793.54000 | kr.4,793.54 |
| Unit Price without VAT: | kr.4,793.54000 |
|---|---|
| Unit Price with VAT: | kr.5,991.92500 |

