
BM71-11-498 | |
|---|---|
DigiKey Part Number | 2267-BM71-11-498-ND |
Manufacturer | |
Manufacturer Product Number | BM71-11-498 |
Description | LABEL 0.75"HX0.5"W WH 1=5000PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.75" W x 0.50" L (19.1mm x 12.7mm) |
Datasheet | Datasheet |
Category | Label Size 0.75" W x 0.50" L (19.1mm x 12.7mm) |
Manufacturer Brady Corporation | Color White, Transparent |
Series | Material Cloth |
Packaging Bulk | For Use With/Related Products BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 49°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-11-498 | Brady Corporation | 1 | 2267-BM-11-498-ND | kr.2,726.14000 | Similar |


