



B33-750-2-342YL | |
|---|---|
DigiKey Part Number | 2267-B33-750-2-342YL-ND |
Manufacturer | |
Manufacturer Product Number | B33-750-2-342YL |
Description | B33, B342, YELLOW, 1.201 X 2" FI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,760.82000 | kr.3,760.82 |
| Unit Price without VAT: | kr.3,760.82000 |
|---|---|
| Unit Price with VAT: | kr.4,701.02500 |

