


| 5210P-P | |
|---|---|
| DigiKey Part Number | 2267-5210P-P-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5210P-P | 
| Description | 5210P-P WHT 6" GOTHIC QUIK-ALIGN | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Brady Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Print Type | Pre-Printed | |
| Language | English | |
| Applications | General | |
| Application Specifics | Alpha/Numeric | |
| Arrangement | Text Only | |
| Legend (Text) | P | |
| Legend (Symbol Only) | No Symbol | |
| Color - Background | White | |
| Color - Legend | White | |
| Length | 6.000" (152.40mm) | |
| Width | 4.313" (109.55mm) | |
| Diameter - Label | - | |
| Location | Outdoor | |
| Material - Body | Polyester (PET) | |
| Mounting Type | Adhesive | |
| Outside Pipe Diameter (Max) | - | |
| Outside Pipe Diameter (Min) | - | |
| Shape | Rectangle | |
| Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant | |
| Ratings | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.152.90000 | kr.152.90 | 
| Unit Price without VAT: | kr.152.90000 | 
|---|---|
| Unit Price with VAT: | kr.191.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark