



B33-56-427 | |
|---|---|
DigiKey Part Number | 2267-B33-56-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-56-427 |
Description | LABEL 0.937"HX0.75" W 1=5000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.937" (23.80mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP®33 Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,401.08000 | kr.1,401.08 |
| Unit Price without VAT: | kr.1,401.08000 |
|---|---|
| Unit Price with VAT: | kr.1,751.35000 |

