
B33-53-413 | |
|---|---|
DigiKey Part Number | 2267-B33-53-413-ND |
Manufacturer | |
Manufacturer Product Number | B33-53-413 |
Description | B33-53-413, LT GRAY, 2.0" X 0.50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Silver |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP33, i3300, i5300, B30-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.874.86000 | kr.874.86 |
| Unit Price without VAT: | kr.874.86000 |
|---|---|
| Unit Price with VAT: | kr.1,093.57500 |

