
B33-5-729 | |
|---|---|
DigiKey Part Number | 2267-B33-5-729-ND |
Manufacturer | |
Manufacturer Product Number | B33-5-729 |
Description | B33-5-729, WHITE, 1.0" X 0.50" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Circuit Board Marking |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name BBP33, i3300, i5300, B30-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,077.22000 | kr.8,077.22 |
| Unit Price without VAT: | kr.8,077.22000 |
|---|---|
| Unit Price with VAT: | kr.10,096.52500 |

