
APL-07-7797-10 | |
|---|---|
DigiKey Part Number | 2267-APL-07-7797-10-ND |
Manufacturer | |
Manufacturer Product Number | APL-07-7797-10 |
Description | LABEL, 0.25 IN H X 0.75 IN W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Category | Applications Circuit Board Marking |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.750" (19.05mm) 3/4" |
Packaging Bulk | Width 0.250" (6.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name A8500, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6306, R6306 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,097.30000 | kr.5,097.30 |
| Unit Price without VAT: | kr.5,097.30000 |
|---|---|
| Unit Price with VAT: | kr.6,371.62500 |

