
APL-01-734-10 | |
|---|---|
DigiKey Part Number | 2267-APL-01-734-10-ND |
Manufacturer | |
Manufacturer Product Number | APL-01-734-10 |
Description | LABEL, 0.197 IN H X 0.197 IN W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.197" (5.00mm) |
Packaging Bulk | Width 0.197" (5.00mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name ALF14-25 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,756.28000 | kr.6,756.28 |
| Unit Price without VAT: | kr.6,756.28000 |
|---|---|
| Unit Price with VAT: | kr.8,445.35000 |

