



A62-1-417 | |
---|---|
DigiKey Part Number | 2267-A62-1-417-ND |
Manufacturer | |
Manufacturer Product Number | A62-1-417 |
Description | VINYL LBL 0.75"HX0.5"W 1=750PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Wraptor™ A6200 Wrap Printer Applicator | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.371.14000 | kr.371.14 |
Unit Price without VAT: | kr.371.14000 |
---|---|
Unit Price with VAT: | kr.463.92500 |