
99444 | |
|---|---|
DigiKey Part Number | 2267-99444-ND |
Manufacturer | |
Manufacturer Product Number | 99444 |
Description | NFR VINYL SIGN KIT 15X15 INSTABI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Warning | |
Material | Vinyl | |
Label Type | Health, Flammability, Instability, Specific Hazard | |
Label Size | 15.00" L x 15.00" W (381.0mm x 381.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.447.94000 | kr.447.94 |
| Unit Price without VAT: | kr.447.94000 |
|---|---|
| Unit Price with VAT: | kr.559.92500 |

