
95494 | |
|---|---|
DigiKey Part Number | 2267-95494-ND |
Manufacturer | |
Manufacturer Product Number | 95494 |
Description | B401 14X20 BLK,YEL/WHT SECURITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Security Notice. This Property Is Protected By Electronic Surveillance | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.94000 | kr.191.94 |
| Unit Price without VAT: | kr.191.94000 |
|---|---|
| Unit Price with VAT: | kr.239.92500 |

