
95312 | |
|---|---|
DigiKey Part Number | 2267-95312-ND |
Manufacturer | |
Manufacturer Product Number | 95312 |
Description | B302-7X10-WK-O-NOT-THIS PROPERTY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Notice. This Property Protected By Electronic Surveillance | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black, Blue | |
Length | 10.000" (254.00mm) | |
Width | 7.000" (177.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.94000 | kr.63.94 |
| Unit Price without VAT: | kr.63.94000 |
|---|---|
| Unit Price with VAT: | kr.79.92500 |

