
75307 | |
|---|---|
DigiKey Part Number | 2267-75307-ND |
Manufacturer | |
Manufacturer Product Number | 75307 |
Description | B959 SIGN 18 X 12 NO PARKING FIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
For Use With/Related Products | Fire | |
Material | Reflective Sheeting | |
Label Type | No Parking Fire Lane | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.399.84000 | kr.399.84 |
| Unit Price without VAT: | kr.399.84000 |
|---|---|
| Unit Price with VAT: | kr.499.80000 |

