
7221-3C-PK | |
|---|---|
DigiKey Part Number | 2267-7221-3C-PK-ND |
Manufacturer | |
Manufacturer Product Number | 7221-3C-PK |
Description | B946 7221-3C WH/GRN STY-3C 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 2.750" (69.85mm) |
Packaging Bulk | Width 2.250" (57.15mm) 2 1/4" |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive, Permanent |
Applications Pipe | Outside Pipe Diameter (Max) 0.250" (6.35mm) |
Application Specifics Notice | Outside Pipe Diameter (Min) 0.750" (19.05mm) |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Primary | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) Directional Arrow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.52000 | kr.111.52 |
| Unit Price without VAT: | kr.111.52000 |
|---|---|
| Unit Price with VAT: | kr.139.40000 |

