
38712 | |
|---|---|
DigiKey Part Number | 2267-38712-ND |
Manufacturer | |
Manufacturer Product Number | 38712 |
Description | B401 7X10 BLK/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Precaucion. Se Requiere Proteccion Para La Vista |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Polyester |
Packaging Bulk | Label Type Precaucion. Se Requiere Proteccion Para La Vista |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.75000 | kr.74.75 |
| Unit Price without VAT: | kr.74.75000 |
|---|---|
| Unit Price with VAT: | kr.93.43750 |

