
149563 | |
|---|---|
DigiKey Part Number | 2267-149563-ND |
Manufacturer | |
Manufacturer Product Number | 149563 |
Description | CABLE ASSY DB09 WHITE 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 White 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Brady Corporation | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color White |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.75000 | kr.202.75 |
| Unit Price without VAT: | kr.202.75000 |
|---|---|
| Unit Price with VAT: | kr.253.43750 |

