
| 37631 | |
|---|---|
| DigiKey Part Number | 2267-37631-ND | 
| Manufacturer | |
| Manufacturer Product Number | 37631 | 
| Description | B302-7X10-WK-O-PEL-ALTO VOLTAJE | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Brady Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Color | Black and Red Legend, White Background | |
| For Use With/Related Products | Danger | |
| Material | Polyester | |
| Label Type | Peligro. Alto Voltaje | |
| Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.63.94000 | kr.63.94 | 
| Unit Price without VAT: | kr.63.94000 | 
|---|---|
| Unit Price with VAT: | kr.79.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark