
123989 | |
---|---|
DigiKey Part Number | 2267-123989-ND |
Manufacturer | |
Manufacturer Product Number | 123989 |
Description | B555 7X10 WHT/BRN BILING/THIS IS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Brown Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | This Is Your Washroom Help Keep It Clean./Este Bano Es Tuyo | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.108.74000 | kr.108.74 |
Unit Price without VAT: | kr.108.74000 |
---|---|
Unit Price with VAT: | kr.135.92500 |