


175192 | |
|---|---|
DigiKey Part Number | 2267-175192-ND |
Manufacturer | |
Manufacturer Product Number | 175192 |
Description | 1" BLK GOTHIC QUIK-ALIGN KIT 550 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black |
Packaging Bulk | Length 1.750" (44.45mm) |
Part Status Active | Width 0.875" (22.23mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,612.02000 | kr.2,612.02 |
| Unit Price without VAT: | kr.2,612.02000 |
|---|---|
| Unit Price with VAT: | kr.3,265.02500 |

