
125364 | |
|---|---|
DigiKey Part Number | 2267-125364-ND |
Manufacturer | |
Manufacturer Product Number | 125364 |
Description | B555 14X10 BLK/YEL BILING/CAUTIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Caution/PrecaucionConveyor May Start Without Warning/La Banda Transportada Puede Activarse Sin Previo Aviso |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Type Caution/PrecaucionConveyor May Start Without Warning/La Banda Transportada Puede Activarse Sin Previo Aviso |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.65000 | kr.199.65 |
| Unit Price without VAT: | kr.199.65000 |
|---|---|
| Unit Price with VAT: | kr.249.56250 |

