



121402 | |
---|---|
DigiKey Part Number | 2267-121402-ND |
Manufacturer | |
Manufacturer Product Number | 121402 |
Description | B7569 FOOTPRINT 12" ORANGE LEFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 12.00" W (30480.0mm x 304.8mm) Orange Vinyl Marking Dots |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
For Use With/Related Products | Warning | |
Label Size | 1200.00" L x 12.00" W (30480.0mm x 304.8mm) | |
Material | Vinyl | |
Label Type | Marking Dots |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.26000 | kr.24.26 |
Unit Price without VAT: | kr.24.26000 |
---|---|
Unit Price with VAT: | kr.30.32500 |