
116108 | |
|---|---|
DigiKey Part Number | 2267-116108-ND |
Manufacturer | |
Manufacturer Product Number | 116108 |
Description | B563,ECO, 7"H X 10"W, DANGER SIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene Black and Red Legend, White Background Danger. Do Not Enter Authorized Personnel Only |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polypropylene |
Packaging Bulk | Label Type Danger. Do Not Enter Authorized Personnel Only |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.83000 | kr.124.83 |
| Unit Price without VAT: | kr.124.83000 |
|---|---|
| Unit Price with VAT: | kr.156.03750 |

