Plastic White Legend, Red Background Exit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056877

DigiKey Part Number
2267-1056877-ND
Manufacturer
Manufacturer Product Number
1056877
Description
GLO EXIT SIGN WFRAME 1SD WT/RD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic White Legend, Red Background Exit
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White Legend, Red Background
Manufacturer
Brady Corporation
For Use With/Related Products
Notice
Series
Material
Plastic
Packaging
Bulk
Label Type
Exit
Part Status
Active
Label Size
13.00" L x 7.50" W (330.2mm x 190.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.684.66000kr.684.66
Manufacturers Standard Package
Unit Price without VAT:kr.684.66000
Unit Price with VAT:kr.855.82500