
102455 | |
|---|---|
DigiKey Part Number | 2267-102455-ND |
Manufacturer | |
Manufacturer Product Number | 102455 |
Description | SELF STICKING 3 IN 1 SGNS 7X10 R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Vinyl | |
Label Type | Danger. Unauthorized Personnel Keep Out | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.10000 | kr.188.10 |
| Unit Price without VAT: | kr.188.10000 |
|---|---|
| Unit Price with VAT: | kr.235.12500 |

