
V708-75/2-010 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-010-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-010 |
Description | O-RING FLUOROCARBON BROWN -10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -010 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 0.239" (6.07mm) |
Series | Width / Cross Section 0.070" (1.78mm) |
Packaging Bag | Color Brown |
Part Status Active | Hardness 75 Shore A |
Material Fluorocarbon | Operating Temperature -29°C ~ 204°C |
Dash Number -010 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.26200 | kr.12.62 |
| 25 | kr.1.20200 | kr.30.05 |
| 50 | kr.1.15900 | kr.57.95 |
| 100 | kr.1.11710 | kr.111.71 |
| 300 | kr.1.05393 | kr.316.18 |
| 500 | kr.1.02582 | kr.512.91 |
| 1.000 | kr.0.98872 | kr.988.72 |
| 5.000 | kr.0.92754 | kr.4,637.70 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |




