
N100-70/2-216 | |
---|---|
DigiKey Part Number | 5703-N100-70/2-216-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-216 |
Description | O-RING BUNA-N BLACK -216 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -216 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.109" (28.17mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.99200 | kr.9.92 |
25 | kr.0.94720 | kr.23.68 |
50 | kr.0.91260 | kr.45.63 |
100 | kr.0.87940 | kr.87.94 |
300 | kr.0.82967 | kr.248.90 |
500 | kr.0.80756 | kr.403.78 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |