
E300-70/2-210 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-210-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-210 |
Description | O-RING EPDM BLACK -210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -210 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.734" (18.64mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.10732 | kr.553.66 |
| Unit Price without VAT: | kr.1.10732 |
|---|---|
| Unit Price with VAT: | kr.1.38415 |

