
PSAD15010BH | |
|---|---|
DigiKey Part Number | 59-PSAD15010BH-ND |
Manufacturer | |
Manufacturer Product Number | PSAD15010BH |
Description | FAN 12VDC 50X10.6MM TACH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.60mm | |
Air Flow | 16.1 CFM (0.451m³/min) | |
Static Pressure | 0.203 in H2O (50.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 36.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.99000 | kr.31.99 |
| 10 | kr.26.61300 | kr.266.13 |
| 25 | kr.24.49440 | kr.612.36 |
| 50 | kr.22.94400 | kr.1,147.20 |
| 100 | kr.21.45530 | kr.2,145.53 |
| 250 | kr.20.55952 | kr.5,139.88 |
| Unit Price without VAT: | kr.31.99000 |
|---|---|
| Unit Price with VAT: | kr.39.98750 |





