
PAAD03010BH | |
|---|---|
DigiKey Part Number | 59-PAAD03010BH-ND |
Manufacturer | |
Manufacturer Product Number | PAAD03010BH |
Description | FAN 5VDC 30X10MM TACH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 4.8 CFM (0.134m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 4.8 CFM (0.134m³/min) | |
Static Pressure | 0.203 in H2O (50.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.5dB(A) | |
Power (Watts) | 950 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.80000 | kr.33.80 |
| 10 | kr.28.09000 | kr.280.90 |
| 25 | kr.25.85160 | kr.646.29 |
| 50 | kr.24.21200 | kr.1,210.60 |
| 100 | kr.22.64010 | kr.2,264.01 |
| 250 | kr.21.76876 | kr.5,442.19 |
| Unit Price without VAT: | kr.33.80000 |
|---|---|
| Unit Price with VAT: | kr.42.25000 |




