
HP30S-CALBL-002 | |
|---|---|
DigiKey Part Number | 1061-1012-ND |
Manufacturer | |
Manufacturer Product Number | HP30S-CALBL-002 |
Description | RND HEAT SINK FORTIMO LED TDLM |
Customer Reference | |
Detailed Description | SynJet® Round Fortimo Twistable LED TDLM Heat Sink |
Datasheet | Datasheet |
Category | Type Heat Sink |
Manufacturer Boyd Laconia, LLC | For Use With/Related Products Fortimo Twistable LED TDLM |
Series | Shape Round |
Packaging Tray | Storage/Refrigeration Temperature -50°C ~ 85°C |
Part Status Obsolete | Base Product Number |

