
HP-CWS-R08-155-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R08-155-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R08-155-N |
Description | HEAT PIPE ROUND 8 OD 155MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 135.0W @ 155mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 6.102" (155.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.48000 | kr.76.48 |
| 10 | kr.67.69900 | kr.676.99 |
| 25 | kr.64.48400 | kr.1,612.10 |
| 50 | kr.62.15160 | kr.3,107.58 |
| 100 | kr.59.90210 | kr.5,990.21 |
| 270 | kr.56.81563 | kr.15,340.22 |
| 540 | kr.54.75389 | kr.29,567.10 |
| 1.080 | kr.52.76403 | kr.56,985.15 |
| Unit Price without VAT: | kr.76.48000 |
|---|---|
| Unit Price with VAT: | kr.95.60000 |



