
E300-70/2-113 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-113-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-113 |
Description | O-RING EPDM BLACK -113 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -113 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 0.549" (13.94mm) |
Series | Width / Cross Section 0.103" (2.62mm) |
Packaging Bag | Color Black |
Part Status Active | Hardness 70 Shore A |
Material EPDM | Operating Temperature -54°C ~ 149°C |
Dash Number -113 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.35240 | kr.8.81 |
| 50 | kr.0.33980 | kr.16.99 |
| 100 | kr.0.32780 | kr.32.78 |
| 300 | kr.0.30917 | kr.92.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


