O-Ring EPDM Black 70 Shore A -112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300-70/2-112

DigiKey Part Number
5703-E300-70/2-112-ND
Manufacturer
Manufacturer Product Number
E300-70/2-112
Description
O-RING EPDM BLACK -112
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring EPDM Black 70 Shore A -112
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cross Section Shape
Round
Manufacturer
Boyd Laconia, LLC
Diameter - Inside
0.487" (12.37mm)
Series
Width / Cross Section
0.103" (2.62mm)
Packaging
Bag
Color
Black
Part Status
Active
Hardness
70 Shore A
Material
EPDM
Operating Temperature
-54°C ~ 149°C
Dash Number
-112
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.28700kr.12.87
25kr.1.22760kr.30.69
50kr.1.18180kr.59.09
100kr.1.13930kr.113.93
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500