cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-8DAPG

DigiKey Part Number
7717-8DAPG-ND
Manufacturer
Manufacturer Product Number
7717-8DAPG
Description
MOUNT CIRCULAR GEN PURP 0.075"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Component Mount General Purpose - Axial, Radial Circular 0.075" (1.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Shape
Circular
Usage
General Purpose - Axial, Radial
Material
Dialyl Phthalate (DAP)
Color
-
Features
-
Length
-
Width
-
Height
0.075" (1.90mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.5.04474kr.20,178.96
Manufacturers Standard Package
Unit Price without VAT:kr.5.04474
Unit Price with VAT:kr.6.30593