
7717-239N | |
|---|---|
DigiKey Part Number | 7717-239N-ND |
Manufacturer | |
Manufacturer Product Number | 7717-239N |
Description | MOUNT CIRCULAR TO-18 0.180" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.180" (4.57mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.180" (4.57mm) | |
Diameter - Outside | 0.240" (6.10mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.76704 | kr.14,301.12 |
| Unit Price without VAT: | kr.4.76704 |
|---|---|
| Unit Price with VAT: | kr.5.95880 |

