
7717-86NG | |
---|---|
DigiKey Part Number | 7717-86NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-86NG |
Description | MOUNT CIRCULAR TO-5 0.075" |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.075" (1.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.075" (1.90mm) | |
Diameter - Outside | 0.343" (8.71mm) | |
Diameter - Inside | - | |
Base Product Number |