cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-86DAPG

DigiKey Part Number
7717-86DAPG-ND
Manufacturer
Manufacturer Product Number
7717-86DAPG
Description
MOUNT CIRCULAR TO-5 0.075"
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.075" (1.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Shape
Circular
Usage
TO-5
Material
Dialyl Phthalate (DAP)
Color
-
Features
-
Length
-
Width
-
Height
0.075" (1.90mm)
Diameter - Outside
0.343" (8.71mm)
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.