
7717-4DAPG | |
|---|---|
DigiKey Part Number | 7717-4DAPG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-4DAPG |
Description | MOUNT CIRCULAR TO-5 0.075" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.075" (1.90mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Dialyl Phthalate (DAP) | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.075" (1.90mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.65269 | kr.25,958.07 |
| Unit Price without VAT: | kr.8.65269 |
|---|---|
| Unit Price with VAT: | kr.10.81586 |

