Image for 7717-239NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-239NG

DigiKey Part Number
7717-239NG-ND
Manufacturer
Manufacturer Product Number
7717-239NG
Description
MOUNT CIRCULAR TO-18 0.180"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.180" (4.57mm) Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Nylon
Manufacturer
Boyd Laconia, LLC
Color
Natural
Packaging
Bulk
Height
0.180" (4.57mm)
Part Status
Active
Diameter - Outside
0.240" (6.10mm)
Type
Mount
Diameter - Inside
0.100" (2.54mm)
Shape
Circular
Base Product Number
Usage
TO-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.5.58069kr.22,322.76
Unit Price without VAT:kr.5.58069
Unit Price with VAT:kr.6.97586