



7128DG | |
|---|---|
DigiKey Part Number | HS413-ND |
Manufacturer | |
Manufacturer Product Number | 7128DG |
Description | BOARD LEVEL HEATSINK .375"TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.5W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Width 0.866" (22.00mm) |
Mfr | Fin Height 0.375" (9.52mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 1.5W @ 40°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 19.20°C/W |
Package Cooled | Material |
Attachment Method Clip and PC Pin | Material Finish Tin |
Shape Rectangular, Fins | Base Product Number |
Length 1.100" (27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.28.81500 | kr.288.15 |
| 25 | kr.27.44960 | kr.686.24 |
| 50 | kr.26.45680 | kr.1,322.84 |
| 100 | kr.25.50070 | kr.2,550.07 |
| 250 | kr.24.28776 | kr.6,071.94 |
| 500 | kr.23.40792 | kr.11,703.96 |
| 1.000 | kr.22.55892 | kr.22,558.92 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |

