701652F00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701652F00000G

DigiKey Part Number
HS516-ND
Manufacturer
Manufacturer Product Number
701652F00000G
Description
70165 EXTRUSION 1.78X12"X4'
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.000" (1219.20mm)
Width
12.000" (304.80mm)
Diameter
-
Fin Height
1.780" (45.21mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.20°C/W @ 700 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,503.68000kr.5,503.68
10kr.4,867.64200kr.48,676.42
Manufacturers Standard Package
Unit Price without VAT:kr.5,503.68000
Unit Price with VAT:kr.6,879.60000