



590302B03600G | |
|---|---|
DigiKey Part Number | 590302B03600G-ND |
Manufacturer | |
Manufacturer Product Number | 590302B03600G |
Description | HEATSINK TO-220 CLIP-ON BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Mfr | Fin Height 1.000" (25.40mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 4.0W @ 40°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.00°C/W @ 300 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 11.20°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 1.675" (42.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.28.87200 | kr.288.72 |
| 25 | kr.27.50040 | kr.687.51 |
| 50 | kr.26.50620 | kr.1,325.31 |
| 240 | kr.24.38550 | kr.5,852.52 |
| 480 | kr.23.50213 | kr.11,281.02 |
| 720 | kr.22.99993 | kr.16,559.95 |
| 1.200 | kr.22.38189 | kr.26,858.27 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |


