



579103B00000G | |
|---|---|
DigiKey Part Number | HS236-ND |
Manufacturer | |
Manufacturer Product Number | 579103B00000G |
Description | HEATSINK TO-3 BLACK .87" |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 2.5W @ 40°C Top Mount |
Datasheet | Datasheet |
Category | Diameter 1.125" (28.57mm) OD |
Mfr | Fin Height 0.870" (22.10mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 2.5W @ 40°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.00°C/W @ 600 LFM |
Type Top Mount | Thermal Resistance @ Natural 12.50°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rhombus | Base Product Number |
Length 1.540" (39.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.35.99900 | kr.359.99 |
| 25 | kr.34.28680 | kr.857.17 |
| 50 | kr.33.04920 | kr.1,652.46 |
| 100 | kr.32.29790 | kr.3,229.79 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |



